Arrow Electronic Components Online
Linear Regulators

LT3041ADE#PBF

LDO Regulator Pos 0.2V to 19V 1A 14-Pin DFN EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.5
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.2 to 19
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    2.2
  • Maximum Input Voltage (V)
    20
  • Maximum Dropout Voltage @ Current (V)
    0.37@100mA|0.38@500mA|0.39@1A
  • Line Regulation
    1.5uV/V(Typ)
  • Load Regulation
    0.1mV(Typ)
  • Typical Ground Current @ Full Load (mA)
    32
  • Junction to Ambient
    37°C/W
  • Special Features
    Reverse Battery Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    4
  • PCB changed
    14
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    14
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources