Arrow Electronic Components Online
LT3015EQ#PBF|ADI|simage
LT3015EQ#PBF|ADI|limage
Linear Regulators

LT3015EQ#PBF

LDO Regulator Neg -1.22V to -29.3V 1.5A 6-Pin(5+Tab) DDPAK Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Negative
  • Accuracy (%)
    ±1(Typ)
  • Output Type
    Adjustable
  • Output Voltage (V)
    -1.22 to -29.3
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    -30
  • Maximum Input Voltage (V)
    -1.8
  • Maximum Dropout Voltage @ Current (V)
    0.095@1mA|0.16@100mA|0.27@500mA|0.51@1.5A
  • Reference Voltage (V)
    -1.22
  • Line Regulation
    6mV
  • Load Regulation
    3.8mV
  • Typical Ground Current @ Full Load (mA)
    35
  • Junction to Ambient
    14°C/W
  • Junction to Case
    3°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max)
  • Package Width
    9.4(Max)
  • Package Length
    10.54(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DDPAK
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources