Linear Regulators
LT3010HMS8E#TRPBF
LDO Regulator Pos 1.275V to 60V 0.05A 8-Pin MSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1.5(Typ)
Output Type
Adjustable
Output Voltage (V)
1.275 to 60
Maximum Output Current (A)
0.05
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
80
Maximum Dropout Voltage @ Current (V)
0.37@50mA, 0.15@1mA, 0.26@10mA
Reference Voltage (V)
1.275
Line Regulation
15mV
Load Regulation
20mV
Maximum Junction Ambient Thermal Resistance
40°C/W
Maximum Junction Case Thermal Resistance
16°C/W
Special Features
Current Limit, Reverse Battery Protection, Reverse Current Protection, Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
8
Lead Shape
Gull-wing
Family/Series
LT3010
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
1
Order Quantity

