Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9027.89.80.90
Automotive
No
PPAP
No
Type
Light Meter
Style
Handheld
Display Type
LCD
Low Battery Indication
No
Battery Voltage Rating (V)
9
Product Weight (g)
200
Dimensions (mm)
150x75x40

