Special Purpose Amplifiers
LT1994IDD#PBF
SP Amp DIFF AMP Single R-R O/P ±6.3V/12.6V 8-Pin DFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Differential Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Typical Gain Bandwidth Product (MHz)
70
Maximum Voltage Gain Range (dB)
100 to 125
Maximum Voltage Gain (dB)
100(Typ)
Minimum CMRR Range (dB)
<60
Minimum CMRR (dB)
55
Minimum PSRR (dB)
69
Output Type
Differential
Typical Output Current (mA)
85
Maximum Input Offset Voltage (mV)
2@5V@-40C to 85C
Maximum Operating Supply Voltage (V)
±6.3|12.6
Maximum Supply Voltage Range (V)
10 to 15
Minimum Single Supply Voltage (V)
2.375
Typical Single Supply Voltage (V)
3|5|9|12
Maximum Single Supply Voltage (V)
12.6
Minimum Dual Supply Voltage (V)
±1.1875
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±6.3
Maximum Input Bias Current (uA)
45(Min)@5V@-40C to 85C
Maximum Supply Current (mA)
19.5@5V@-40C to 85C
Maximum Input Resistance (MOhm)
0.7(Typ)@3V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead

