Operational Amplifiers - Op Amps
LT1970IFE
Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP
Analog DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
High Voltage Amplifier
Manufacturer Type
High Voltage Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
0.6
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±3, ±5, ±9, ±12, ±15
Maximum Dual Supply Voltage (V)
±18
Typical Low Level Output Voltage (V)
1.9
Typical High Level Output Voltage (V)
1.7
Maximum Input Offset Current (uA)
0.1
Typical Input Bias Current (uA)
0.16@-40C to 85C
Maximum Input Bias Current (uA)
0.6(Min)@-40C to 85C
Maximum Supply Current (mA)
13@-40C to 85C
Typical Output Current (mA)
500(Min)
Power Supply Type
Single, Dual
Typical Slew Rate (V/us)
1.6
Typical Input Noise Voltage Density (nV/rtHz)
15
Input Offset Voltage Drift (uV/°C)
10
Typical Voltage Gain (dB)
103.52
Typical Non-Inverting Input Current Noise Density (pA/rtHz)
3
Minimum PSRR (dB)
90
Minimum CMRR (dB)
92
Minimum CMRR Range (dB)
90 to 95
Typical Gain Bandwidth Product (MHz)
3.6
Typical Settling Time (ns)
8000
Shutdown Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
20
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

