Arrow Electronic Components Online
LT1970ACFE#PBF|ADI|simage
LT1970ACFE#PBF|ADI|limage
Operational Amplifiers - Op Amps

LT1970ACFE#PBF

Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Voltage Amplifier
  • Manufacturer Type
    High Voltage Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    0.6
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±2.5
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Typical Low Level Output Voltage (V)
    1.9
  • Typical High Level Output Voltage (V)
    1.7
  • Maximum Input Offset Current (uA)
    0.1@0C to 70C
  • Typical Input Bias Current (uA)
    0.16@0C to 70C
  • Maximum Input Bias Current (uA)
    0.6(Min)@0C to 70C
  • Maximum Supply Current (mA)
    13@0C to 70C
  • Typical Output Current (mA)
    500(Min)
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    1.6
  • Typical Input Noise Voltage Density (nV/rtHz)
    15
  • Input Offset Voltage Drift (uV/°C)
    10
  • Typical Voltage Gain (dB)
    103.52
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    3
  • Minimum PSRR (dB)
    90
  • Minimum CMRR (dB)
    92
  • Minimum CMRR Range (dB)
    90 to 95
  • Typical Gain Bandwidth Product (MHz)
    3.6
  • Typical Settling Time (ns)
    8000
  • Shut Down Support
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    6.6(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources