Arrow Electronic Components Online
LT1965IQ#PBF|ADI|simage
LT1965IQ#PBF|ADI|limage
Linear Regulators

LT1965IQ#PBF

LDO Regulator Pos 1.2V to 19.5V 1.1A 6-Pin(5+Tab) DDPAK Tube

Analog Devices
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5(Typ)
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.2 to 19.5
  • Maximum Output Current (A)
    1.1
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    20
  • Maximum Dropout Voltage @ Current (V)
    0.08@1mA, 0.175@100mA, 0.25@500mA, 0.36@1100mA
  • Reference Voltage (V)
    1.2
  • Line Regulation
    8mV
  • Load Regulation
    8mV
  • Typical Ground Current @ Full Load (mA)
    21
  • Maximum Junction Ambient Thermal Resistance
    30°C/W
  • Maximum Junction Case Thermal Resistance
    3°C/W
  • Special Features
    Current Limit, Reverse Battery Protection, Reverse Current Protection, Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max)
  • Package Width
    9.4(Max)
  • Package Length
    10.54(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DDPAK
  • Pin Count
    6
  • Lead Shape
    Gull-wing
  • Family/Series
    LT1965
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    50
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources