Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Negative
Accuracy (%)
±1.5(Typ)
Output Type
Adjustable
Output Voltage (V)
-1.22 to -20
Maximum Output Current (A)
0.2
Minimum Input Voltage (V)
-20
Maximum Input Voltage (V)
-1.9
Maximum Dropout Voltage @ Current (V)
0.42@-200mA|0.2@-10mA|0.33@-100mA|0.15@-1mA
Reference Voltage (V)
-1.22
Line Regulation
12mV
Load Regulation
7mV
Typical Ground Current @ Full Load (mA)
2.5
Maximum Junction Ambient Thermal Resistance
40°C/W
Maximum Junction Case Thermal Resistance
16°C/W
Special Features
Current Limit|Shutdown|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead
Order Quantity

