Linear Regulators
LT1963AEQ#TRPBF
LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) DDPAK T/R
Analog DevicesYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1.5(Typ)
Output Type
Adjustable
Output Voltage (V)
1.21 to 20
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
2.1
Maximum Input Voltage (V)
20
Maximum Dropout Voltage @ Current (V)
0.06@1mA, 0.17@100mA, 0.27@500mA, 0.45@1.5A
Reference Voltage (V)
1.21
Line Regulation
5mV
Load Regulation
8mV
Maximum Quiescent Current (mA)
0.001
Typical Ground Current @ Full Load (mA)
80
Maximum Junction Ambient Thermal Resistance
30°C/W
Special Features
Current Limit, Reverse Battery Protection, Reverse Current Protection, Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.38
Package Width
8.89
Package Length
10.22
PCB changed
5
Tab
Tab
Standard Package Name
TO-263
Supplier Package
DDPAK
Pin Count
6
Lead Shape
Gull-wing
Family/Series
LT1963A
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
750
MSL
1
Order Quantity

