Arrow Electronic Components Online
LT1956EGN5#PBF|ADI|simage
LT1956EGN5#PBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT1956EGN-5#PBF

Conv DC-DC 5.5V to 60V Step Down Single-Out 5V 1.5A 16-Pin SSOP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    540
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    5.5
  • Maximum Input Voltage (V)
    60
  • Operating Supply Voltage Range (V)
    5.5 to 60
  • Typical Quiescent Current (uA)
    1400
  • Line Regulation
    0.15%/V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    4.98(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP N
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources