DC to DC Converter and Switching Regulator Chip
LT1944-1EMS#TRPBF
Conv DC-DC 1.2V to 15V Step Up Dual-Out 1.23V to 36V 10-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up
Output Type
Adjustable
Switching Regulator
Yes
Number of Outputs
2
Output Voltage (V)
1.23 to 36
Minimum Input Voltage (V)
1.2
Maximum Input Voltage (V)
15
Operating Supply Voltage Range (V)
1.2 to 15
Typical Quiescent Current (uA)
20
Line Regulation
0.1%/V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing
Order Quantity

