Arrow Electronic Components Online
LT1933IDCB#TRMPBF|ADI|simage
LT1933IDCB#TRMPBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT1933IDCB#TRMPBF

Conv DC-DC 3.6V to 36V Step Down Single-Out 1.245V to 31.68V 1.05A 6-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.50
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    600
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.245 to 31.68
  • Maximum Output Current (A)
    1.05(Typ)
  • Minimum Input Voltage (V)
    3.6
  • Maximum Input Voltage (V)
    36
  • Operating Supply Voltage Range (V)
    3.6 to 36
  • Typical Switch Current (A)
    1.05
  • Typical Quiescent Current (uA)
    1600
  • Line Regulation
    0.01%/V(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead
  • Family/Series
    LT1933
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    500
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources