DC to DC Converter and Switching Regulator Chip
LT1931AIS5#TRPBF
Conv DC-DC 2.45V to 16V Inv Single-Out 34V 2.5A 5-Pin TSOT-23 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Inverting
Output Type
Adjustable
Maximum Switching Frequency (kHz)
2600
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
34(Max)
Maximum Output Current (A)
2.5
Minimum Input Voltage (V)
2.45
Maximum Input Voltage (V)
16
Operating Supply Voltage Range (V)
2.45 to 16
Typical Switch Current (A)
1.2
Typical Quiescent Current (uA)
5800
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.75(Max)
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

