Arrow Electronic Components Online
LT1931AIS5#TRMPBF|ADI|limage
LT1931AIS5#TRMPBF|ADI|simage
DC to DC Converter and Switching Regulator Chip

LT1931AIS5#TRMPBF

Conv DC-DC 2.45V to 16V Inv Single-Out 34V 2.5A 5-Pin TSOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2600
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    34(Max)
  • Maximum Output Current (A)
    2.5
  • Minimum Input Voltage (V)
    2.45
  • Maximum Input Voltage (V)
    16
  • Operating Supply Voltage Range (V)
    2.45 to 16
  • Typical Switch Current (A)
    1.2
  • Typical Quiescent Current (uA)
    5800
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    1.75(Max)
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources