DC to DC Converter and Switching Regulator Chip
LT1930AES5#TRMPBF
Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
2600
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.255 to 34
Minimum Input Voltage (V)
2.45
Maximum Input Voltage (V)
16
Operating Supply Voltage Range (V)
2.45 to 16
Typical Quiescent Current (uA)
5500
Line Regulation
0.05%/V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max) mm
Package Width
1.75(Max) mm
Package Length
2.9 mm
PCB changed
5
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

