Arrow Electronic Components Online
LT1790ACS63#TRMPBF|ADI|simage
LT1790ACS63#TRMPBF|ADI|limage
Voltage References

LT1790ACS6-3#TRMPBF

V-Ref Precision 3V 5mA 6-Pin TSOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series
  • Initial Accuracy
    0.05%
  • Maximum Temperature Coefficient
    10ppm/°C
  • Load Regulation
    160ppm/mA
  • Line Regulation
    170ppm/V
  • Output Voltage (V)
    3
  • Maximum Input Voltage (V)
    20
  • Maximum Output Current (mA)
    5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    1.75(Max)
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources