Arrow Electronic Components Online
LT1764EQ3.3#PBF|ADI|simage
LT1764EQ3.3#PBF|ADI|limage
Linear Regulators

LT1764EQ-3.3#PBF

LDO Regulator Pos 3.3V 3A 6-Pin(5+Tab) DDPAK Tube

Analog Devices
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5(Typ)
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    20
  • Maximum Dropout Voltage @ Current (V)
    0.05@1mA, 0.13@100mA, 0.2@500mA, 0.33@1.5A, 0.45@3A, 0.66@2700mA
  • Line Regulation
    10mV
  • Load Regulation
    12mV
  • Typical Ground Current @ Full Load (mA)
    120
  • Maximum Junction Ambient Thermal Resistance
    30°C/W
  • Special Features
    Current Limit, Reverse Battery Protection, Reverse Current Protection, Shutdown, Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max)
  • Package Width
    9.4(Max)
  • Package Length
    10.54(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DDPAK
  • Pin Count
    6
  • Lead Shape
    Gull-wing
  • Family/Series
    LT1764
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    50
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources