Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1.5(Typ)
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
3
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
20
Maximum Dropout Voltage @ Current (V)
0.05@1mA|0.13@100mA|0.2@500mA|0.33@1.5A|0.45@3A|0.66@2700mA
Line Regulation
10mV
Load Regulation
12mV
Typical Ground Current @ Full Load (mA)
120
Maximum Junction Ambient Thermal Resistance
30°C/W
Special Features
Current Limit|Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
4.57(Max) mm
Package Width
9.4(Max) mm
Package Length
10.54(Max) mm
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
DDPAK
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

