Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1.5(Typ)
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
1.8
Maximum Input Voltage (V)
20
Maximum Dropout Voltage @ Current (V)
0.19@10mA|0.22@50mA|0.24@100mA|0.35@500mA
Line Regulation
5mV
Load Regulation
25mV
Typical Ground Current @ Full Load (mA)
11
Maximum Junction Ambient Thermal Resistance
40°C/W
Maximum Junction Case Thermal Resistance
5°C/W
Special Features
Current Limit|Reverse Battery Protection|Reverse Current Protection|Shutdown|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
4
PCB changed
12
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
12
Lead Shape
No Lead
Order Quantity

