Arrow Electronic Components Online
LT1762EMS8|ADI|simage
LT1762EMS8|ADI|limage
Linear Regulators

LT1762EMS8

LDO Regulator Pos 1.22V to 20V 0.15A 8-Pin MSOP

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.22 to 20
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    20
  • Maximum Dropout Voltage @ Current (V)
    0.15@1mA|0.25@10mA|0.27@50A|0.33@150mA
  • Reference Voltage (V)
    1.22
  • Line Regulation
    5mV
  • Load Regulation
    6mV
  • Maximum Junction Ambient Thermal Resistance
    125°C/W
  • Special Features
    Current Limit|Power Good Signal|Reverse Current Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources