DC to DC Controllers
LT1737IGN#TRPBF
DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin SSOP N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Flyback
Maximum Switching Frequency (kHz)
250
Minimum Input Voltage (V)
5
Maximum Input Voltage (V)
22
Operating Supply Voltage Range (V)
4.5 to 20
Maximum Supply Current (mA)
15
Minimum Switching Frequency (kHz)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
4.98(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SSOP N
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

