Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Precision Comparator
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Typical CMRR (dB)
110
Typical PSRR (dB)
110
Maximum Propagation Delay Time (ns)
5500
Output Type
Push-Pull
Maximum Operating Supply Voltage (V)
±22, 44
Maximum Input Offset Voltage (mV)
1.6@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
44
Maximum Dual Supply Voltage (V)
±22
Typical Voltage Gain (dB)
113.98
Typical Voltage Gain Range (dB)
110 to 150
Maximum Input Bias Current (uA)
0.05@5V
Typical Output Current (mA)
20@5V@-40C to 85C
Maximum Quiescent Current (mA)
0.055@5V
Maximum Test Temperature (°C)
85
Minimum Test Temperature (°C)
-40
Power Supply Type
Single, Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
1.63
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

