Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Ultra Fast Comparator
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Typical CMRR (dB)
75
Typical PSRR (dB)
85
Maximum Propagation Delay Time (ns)
6
Output Type
CMOS/TTL
Maximum Operating Supply Voltage (V)
±3.5|7
Maximum Input Offset Voltage (mV)
5@5V
Minimum Single Supply Voltage (V)
2.4
Maximum Single Supply Voltage (V)
12
Maximum Dual Supply Voltage (V)
±3.5
Typical Voltage Gain (dB)
83.52
Typical Voltage Gain Range (dB)
70 to 90
Maximum Input Bias Current (uA)
5@5V
Maximum Supply Current (mA)
19@5V
Typical Output Current (mA)
20(Max)
Maximum Test Temperature (°C)
85
Minimum Test Temperature (°C)
-40
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

