Operational Amplifiers - Op Amps
LT1678CS8#PBF
Op Amp Dual Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
30@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±18
Typical Low Level Output Voltage (V)
0.37
Typical High Level Output Voltage (V)
0.17
Maximum Input Offset Current (uA)
1.6@5V
Typical Input Bias Current (uA)
0.19@5V
Maximum Input Bias Current (uA)
0.4@5V
Maximum Supply Current (mA)
6.8@5V
Typical Output Resistance (Ohm)
100
Power Supply Type
Single, Dual
Typical Slew Rate (V/us)
6@5V
Typical Input Noise Voltage Density (nV/rtHz)
19@5V
Input Offset Voltage Drift (uV/°C)
3
Typical Voltage Gain (dB)
131.6
Typical Non-Inverting Input Current Noise Density (pA/rtHz)
1.2@5V
Minimum PSRR (dB)
100
Minimum CMRR (dB)
98
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
20
Typical Settling Time (ns)
2400
Shutdown Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.37
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

