Hot Swap Controllers
LT1640AHCS8#PBF
Hot Swap Controller 1-CH -10V N-Channel Negative High Voltage 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Negative High Voltage
Fault Management
Auto-Restart
External FET
N-Channel
Number of Channels
1
PGOOD Output Logic
Active High
Minimum Operating Supply Voltage (V)
-80
Maximum Operating Supply Voltage (V)
-10
Typical Circuit Breaker Threshold Voltage (mV)
50
Maximum Supply Current (mA)
5
External Sense Resistor
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

