Operational Amplifiers - Op Amps
LT1639IS#PBF
Op Amp Quad Low Power Amplifier R-R I/O ±22V/44V 14-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
0.7@5V
Minimum Single Supply Voltage (V)
2.5
Maximum Single Supply Voltage (V)
44
Minimum Dual Supply Voltage (V)
±1.25
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±22
Typical Low Level Output Voltage (V)
0.5
Typical High Level Output Voltage (V)
4.98
Maximum Input Offset Current (uA)
2.5@5V@-40C to 85C
Maximum Input Bias Current (uA)
30@5V@-40C to 85C
Maximum Quiescent Current (mA)
0.92@5V
Typical Output Current (mA)
25(Min)
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.38@5V
Typical Input Noise Voltage Density (nV/rtHz)
20@5V
Typical Voltage Gain (dB)
123.52
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.3@5V
Minimum PSRR (dB)
90
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
1.075
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
8.74(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing

