Arrow Electronic Components Online
LT1639IN#PBF|ADI|simage
LT1639IN#PBF|ADI|limage
Operational Amplifiers - Op Amps

LT1639IN#PBF

Op Amp Quad Low Power Amplifier R-R I/O ±22V/44V 14-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    0.7@5V
  • Minimum Single Supply Voltage (V)
    2.5
  • Maximum Single Supply Voltage (V)
    44
  • Minimum Dual Supply Voltage (V)
    ±1.25
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±22
  • Typical Low Level Output Voltage (V)
    0.5
  • Typical High Level Output Voltage (V)
    4.98
  • Maximum Input Offset Current (uA)
    2.5@5V@-40C to 85C
  • Maximum Input Bias Current (uA)
    30@5V@-40C to 85C
  • Maximum Quiescent Current (mA)
    0.92@5V
  • Typical Output Current (mA)
    25(Min)
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    0.38@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    20@5V
  • Typical Voltage Gain (dB)
    123.52
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.3@5V
  • Minimum PSRR (dB)
    90
  • Minimum CMRR (dB)
    80
  • Minimum CMRR Range (dB)
    80 to 85
  • Typical Gain Bandwidth Product (MHz)
    1.075
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.48
  • Package Length
    19.56(Max)
  • PCB changed
    14
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    14
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources