Operational Amplifiers - Op Amps
LT1637CMS8#PBF
Op Amp Single Micropower Amplifier R-R I/O ±22V/44V 8-Pin MSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Micropower Amplifier
Manufacturer Type
Micropower Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
0.35@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
44
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15|±18
Maximum Dual Supply Voltage (V)
±22
Maximum Input Offset Current (uA)
2.5@5V@0C to 70C
Maximum Input Bias Current (uA)
60@5V@0C to 70C
Maximum Supply Current (mA)
0.25@5V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.35@5V
Typical Input Noise Voltage Density (nV/rtHz)
27@5V
Typical Voltage Gain (dB)
118.06
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.08@5V
Minimum PSRR (dB)
90
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
1
Typical Settling Time (ns)
9000
Shut Down Support
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

