Arrow Electronic Components Online
LT1613CS5#TRMPBF|ADI|simage
LT1613CS5#TRMPBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT1613CS5#TRMPBF

Conv DC-DC 0.9V to 10V Step Up Single-Out 1.23V to 36V 5-Pin TSOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1800
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.23 to 36
  • Minimum Input Voltage (V)
    0.9
  • Maximum Input Voltage (V)
    10
  • Operating Supply Voltage Range (V)
    0.9 to 10
  • Typical Switch Current (A)
    0.8
  • Typical Quiescent Current (uA)
    3000
  • Line Regulation
    0.2%/V
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    1.63
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources