Arrow Electronic Components Online
LT1580CQ#PBF|ADI|simage
LT1580CQ#PBF|ADI|limage
Linear Regulators

LT1580CQ#PBF

LDO Regulator Pos 1.25V to 4.65V 7A 6-Pin(5+Tab) DDPAK Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.25 to 4.65
  • Maximum Output Current (A)
    7
  • Minimum Input Voltage (V)
    1.79
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.17@100mA|0.22@1A|0.38@2.75A|0.4@4A|0.62@7A|0.8@6.5A
  • Reference Voltage (V)
    1.257
  • Line Regulation
    3mV
  • Load Regulation
    5mV
  • Maximum Junction Ambient Thermal Resistance
    30°C/W
  • Special Features
    Thermal Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    4.38
  • Package Width
    8.89
  • Package Length
    10.22
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO-263
  • Supplier Package
    DDPAK
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources