Arrow Electronic Components Online
LT1579CGN#TRPBF|ADI|simage
LT1579CGN#TRPBF|ADI|limage
Linear Regulators

LT1579CGN#TRPBF

LDO Regulator Pos 1.5V to 20V 0.3A 16-Pin SSOP N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.5 to 20
  • Maximum Output Current (A)
    0.3
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    20
  • Maximum Dropout Voltage @ Current (V)
    0.28@10mA|0.35@50mA|0.47@150mA|0.6@300mA
  • Reference Voltage (V)
    1.5
  • Line Regulation
    10mV
  • Load Regulation
    10mV
  • Maximum Junction Ambient Thermal Resistance
    95°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    4.98(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP N
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources