DC to DC Converter and Switching Regulator Chip
LT1578CS8#PBF
Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 1.21V 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
220
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.21(Min)
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
15
Operating Supply Voltage Range (V)
4 to 15
Line Regulation
0.03%/V
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.99(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

