Arrow Electronic Components Online
LT1575CN83.3#PBF|ADI|simage
LT1575CN83.3#PBF|ADI|limage
Linear Regulators

LT1575CN8-3.3#PBF

LDO Regulator Pos 3.3V 10A 8-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.6
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    10(Typ)
  • Minimum Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    22
  • Line Regulation
    0.03%/V
  • Load Regulation
    1mV(Typ)
  • Maximum Junction Ambient Thermal Resistance
    100°C/W
  • Special Features
    Current Limit|Over Voltage Protection|Shutdown|Thermal Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.48
  • Package Length
    10.16(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources