DC to DC Converter and Switching Regulator Chip
LT1534IS#PBF
Conv DC-DC 2.7V to 23V Step Up Single-Out 1.3V to 35V 16-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
250(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.3 to 35
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
23
Operating Supply Voltage Range (V)
2.7 to 23
Line Regulation
0.03%/V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
10.01(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

