Arrow Electronic Components Online
LT1529CQ#TRPBF|ADI|simage
LT1529CQ#TRPBF|ADI|limage
Linear Regulators

LT1529CQ#TRPBF

LDO Regulator Pos 3.8V to 14V 3A 6-Pin(5+Tab) DDPAK T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5
  • Output Type
    Adjustable
  • Output Voltage (V)
    3.8 to 14
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    3.8
  • Maximum Input Voltage (V)
    15
  • Maximum Dropout Voltage @ Current (V)
    0.18@10mA|0.3@100mA|0.43@700mA|0.55@1.5A|0.75@3A
  • Reference Voltage (V)
    3.75
  • Line Regulation
    10mV
  • Load Regulation
    20mV
  • Typical Ground Current @ Full Load (mA)
    80
  • Junction to Ambient
    30°C/W
  • Junction to Case
    2.5°C/W
  • Special Features
    Current Limit|Reverse Current Protection|Short Circuit Protection|Shutdown|Thermal Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.38
  • Package Width
    8.89
  • Package Length
    10.22
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO-263
  • Supplier Package
    DDPAK
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources