Arrow Electronic Components Online
LT15132IR#PBF|ADI|simage
LT15132IR#PBF|ADI|limage
Battery Management ICs

LT1513-2IR#PBF

Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 2000mA 20V 8-Pin(7+Tab) DDPAK Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Battery Charger
  • Battery Type
    Lead-Acid|Li-Ion|Li-Pol|NiCd|NiMH
  • Maximum Supply Current (mA)
    5.5
  • Minimum Operating Supply Voltage (V)
    2.4
  • Maximum Operating Supply Voltage (V)
    29
  • Output Voltage (V)
    20(Max)
  • Output Current (mA)
    2000(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max) mm
  • Package Width
    9.4(Max) mm
  • Package Length
    10.54(Max) mm
  • PCB changed
    7
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DDPAK
  • Pin Count
    8
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources