Arrow Electronic Components Online
LT1499IS#TRPBF|ADI|simage
LT1499IS#TRPBF|ADI|limage
Operational Amplifiers - Op Amps

LT1499IS#TRPBF

Op Amp Quad Precision Amplifier R-R I/O ±15V/30V 14-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    0.475@5V
  • Minimum Single Supply Voltage (V)
    2.2
  • Maximum Single Supply Voltage (V)
    30
  • Minimum Dual Supply Voltage (V)
    ±1.1
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12
  • Maximum Dual Supply Voltage (V)
    ±15
  • Maximum Input Offset Current (uA)
    0.065@5V
  • Typical Input Bias Current (uA)
    0.25@5V
  • Maximum Input Bias Current (uA)
    0.65@5V
  • Maximum Supply Current (mA)
    8.8@5V
  • Typical Output Current (mA)
    30
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    4.5@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    12@5V
  • Typical Voltage Gain (dB)
    131.6
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.3@5V
  • Minimum PSRR (dB)
    88
  • Minimum CMRR (dB)
    81
  • Minimum CMRR Range (dB)
    80 to 85
  • Typical Gain Bandwidth Product (MHz)
    10.5
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    8.74(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    14
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources