Arrow Electronic Components Online
LT1469ACDF#TRPBF|ADI|simage
LT1469ACDF#TRPBF|ADI|limage
Operational Amplifiers - Op Amps

LT1469ACDF#TRPBF

Op Amp Dual High Speed Amplifier ±18V 12-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    0.2@±5V
  • Minimum Dual Supply Voltage (V)
    ±3
  • Typical Dual Supply Voltage (V)
    ±5|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.05@±15V
  • Maximum Input Bias Current (uA)
    0.04@±15V
  • Maximum Supply Current (mA)
    10@±5V
  • Typical Output Current (mA)
    22@±5V
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    17@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    5@±15V
  • Typical Voltage Gain (dB)
    138.06
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.6@±15V
  • Minimum PSRR (dB)
    100
  • Minimum CMRR (dB)
    96
  • Minimum CMRR Range (dB)
    95 to 105
  • Typical Gain Bandwidth Product (MHz)
    88
  • Typical Settling Time (ns)
    770
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    12
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    12
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources