Arrow Electronic Components Online
LT1461CCS85#PBF|ADI|simage
LT1461CCS85#PBF|ADI|limage
Voltage References

LT1461CCS8-5#PBF

V-Ref Precision 5V 50mA 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series
  • Initial Accuracy
    0.08%
  • Maximum Temperature Coefficient
    12ppm/°C
  • Load Regulation
    30ppm/mA
  • Line Regulation
    8ppm/V
  • Output Voltage (V)
    5
  • Maximum Input Voltage (V)
    20
  • Maximum Output Current (mA)
    50(Min)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.99(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources