Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Output Type
Fixed
Topology
Series
Initial Accuracy
0.4%
Maximum Temperature Coefficient
20ppm/°C
Load Regulation
3000ppm/mA
Line Regulation
800ppm/V
Output Voltage (V)
2.5
Maximum Input Voltage (V)
30
Maximum Output Current (mA)
20(Min)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.02(Max) mm
Package Width
1.4(Max) mm
Package Length
3.04(Max) mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

