Arrow Electronic Components Online
LT1460GIZ10#PBF|ADI|simage
LT1460GIZ10#PBF|ADI|limage
Voltage References

LT1460GIZ-10#PBF

V-Ref Precision 10V 20mA 3-Pin TO-92 Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series
  • Initial Accuracy
    0.25%
  • Maximum Temperature Coefficient
    25ppm/°C
  • Load Regulation
    2800ppm/mA
  • Line Regulation
    60ppm/V
  • Output Voltage (V)
    10
  • Maximum Input Voltage (V)
    30
  • Maximum Output Current (mA)
    20(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    4.57
  • Package Width
    3.56
  • Package Length
    4.57
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources