DC to DC Converter and Switching Regulator Chip
LT1373CN8#PBF
Conv DC-DC 2.7V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 35V 8-Pin PDIP N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Non-Inverting|Inverting|Step Up|Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
275
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
35(Max)
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
30
Operating Supply Voltage Range (V)
2.7 to 30
Typical Quiescent Current (uA)
4000
Line Regulation
0.05%/V
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.48
Package Length
10.16(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
8
Lead Shape
Through Hole

