Arrow Electronic Components Online
LT1371CSW#TRPBF|ADI|limage
LT1371CSW#TRPBF|ADI|simage
DC to DC Converter and Switching Regulator Chip

LT1371CSW#TRPBF

Conv DC-DC 2.4V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 1.245V to 35V 3A 20-Pin SOIC W T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Non-Inverting|Inverting|Step Up|Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    550
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.245 to 35
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    2.4
  • Maximum Input Voltage (V)
    30
  • Operating Supply Voltage Range (V)
    2.4 to 30
  • Typical Quiescent Current (uA)
    4000
  • Line Regulation
    0.03%/V
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.34(Max) mm
  • Package Width
    7.6(Max) mm
  • Package Length
    13.01(Max) mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources