DC to DC Converter and Switching Regulator Chip
LT1307CMS8#TRPBF
Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
750
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.22 to 30
Maximum Output Current (A)
0.5(Typ)
Minimum Input Voltage (V)
1
Maximum Input Voltage (V)
5
Operating Supply Voltage Range (V)
1 to 5
Typical Quiescent Current (uA)
50
Line Regulation
1.5%/V
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

