Arrow Electronic Components Online
LT1307BIS8#PBF|ADI|simage
LT1307BIS8#PBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT1307BIS8#PBF

Conv DC-DC 1V to 5V Step Up Single-Out 1.22V to 30V 0.5A 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    750
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.22 to 30
  • Maximum Output Current (A)
    0.5(Typ)
  • Minimum Input Voltage (V)
    1
  • Maximum Input Voltage (V)
    5
  • Operating Supply Voltage Range (V)
    1 to 5
  • Typical Quiescent Current (uA)
    1000
  • Line Regulation
    3.2%/V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources