Operational Amplifiers - Op Amps
LT1228CS8#PBF
Op Amp Single GP ±15V/30V 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
General Purpose Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
10@±15V
Minimum Single Supply Voltage (V)
4
Maximum Single Supply Voltage (V)
30
Minimum Dual Supply Voltage (V)
±2
Typical Dual Supply Voltage (V)
±12|±9|±5|±3
Maximum Dual Supply Voltage (V)
±15
Maximum Input Offset Current (uA)
0.2@±15V
Maximum Input Bias Current (uA)
1@±15V
Maximum Supply Current (mA)
11@±15V@0C to 70C
Typical Output Current (mA)
0.1@±15V@0C to 70C
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
500@±5V
Typical Input Noise Voltage Density (nV/rtHz)
6@±15V
Typical Voltage Gain (dB)
65
Typical Noninverting Input Current Noise Density (pA/rtHz)
1.4@±15V
Minimum PSRR (dB)
60
Minimum CMRR (dB)
55
Minimum CMRR Range (dB)
50 to 60
Typical Settling Time (ns)
45
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

