Operational Amplifiers - Op Amps
LT1217CS8#TRPBF
Op Amp Single Low Power Amplifier ±15V/30V 8-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
3@±15V@0C to 70C
Minimum Single Supply Voltage (V)
10
Maximum Single Supply Voltage (V)
30
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±9|±12
Maximum Dual Supply Voltage (V)
±15
Maximum Supply Current (mA)
2@±15V@0C to 70C
Typical Output Current (mA)
100@±15V@0C to 70C
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
500@±15V@0C to 70C
Typical Input Noise Voltage Density (nV/rtHz)
6.5@±15V
Typical Voltage Gain (dB)
105
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.7@±15V
Minimum PSRR (dB)
68
Minimum CMRR (dB)
60
Minimum CMRR Range (dB)
60 to 65
Typical Settling Time (ns)
280
Shut Down Support
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

