Arrow Electronic Components Online
LT1211IN8#PBF|ADI|simage
LT1211IN8#PBF|ADI|originalImage
オペレーショナルアンプ - オペアンプ

LT1211IN8#PBF

Op Amp Dual Precision Amplifier ±18V/36V 8-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    0.5@5V@-40C to 85C
  • Minimum Single Supply Voltage (V)
    2.5
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±1.25
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.05@5V@-40C to 85C
  • Maximum Input Bias Current (uA)
    0.145@5V@-40C to 85C
  • Maximum Supply Current (mA)
    4.4@5V@-40C to 85C
  • Typical Output Current (mA)
    50@5V@-40C to 85C
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    7
  • Typical Voltage Gain (dB)
    111.82
  • Minimum PSRR (dB)
    85
  • Minimum CMRR (dB)
    84
  • Minimum CMRR Range (dB)
    80 to 85
  • Typical Gain Bandwidth Product (MHz)
    13
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.48
  • Package Length
    10.16(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources