Operational Amplifiers - Op Amps
LT1211CS8
Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC N
Analog DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
0.275@5V
Minimum Single Supply Voltage (V)
2.5
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±1.25
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.03@5V
Maximum Input Bias Current (uA)
0.125@5V
Maximum Supply Current (mA)
3.6@5V
Typical Output Current (mA)
50@5V@0C to 70C
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
4@5V
Typical Input Noise Voltage Density (nV/rtHz)
12.5@5V
Typical Voltage Gain (dB)
114.96
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.9@5V
Minimum PSRR (dB)
87
Minimum CMRR (dB)
86
Minimum CMRR Range (dB)
85 to 90
Typical Gain Bandwidth Product (MHz)
13
Typical Settling Time (ns)
900
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

